DFR0645-G

DFRobot
426-DFR0645-G
DFR0645-G

Mfr.:

Description:
Display Development Tools Gravity: 4-Digital LED Segment Display Module (Green)

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.52 $7.52

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
KYX-5461AG
5 V
Brand: DFRobot
Description/Function: 4-digital LED segment display module - green
Dimensions: 6.7 cm x 2.2 cm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

DFR0645 4-Digital LED Segment Display Modules

DFRobot DFR0645 4-Digital LED Segment Display Modules feature an 8-level adjustable brightness, standard IIC port, and a small 67mm x 22mm package size. The Display Modules are either red or green with an 8-segment x 4-digit display mode. The DFR0645 Display Modules offer independent control of the decimal points. The DFR0645 Display Modules also have a 5V operating voltage, <55mA operating current, and an operating temperature range of -40ºC ~ +85ºC.