TPS92638EVM

Texas Instruments
595-TPS92638EVM
TPS92638EVM

Mfr.:

Description:
LED Lighting Development Tools TPS92638EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TPS92638-Q1
TPS92638-Q1
12 V
TPS92638
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92638EVM LED Driver Evaluation Module (EVM)

Texas Instruments TPS92638EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92638. The evaluation module facilitates the evaluation of the TPS92638 in a typical LED application. The evaluation module contains a TPS92638 integrated circuit (IC), supporting passive components, and three OSRAM LEDs in series per channel. The evaluation module includes 8 channels. The LED current can be switched between high current and low current for stop/tail applications. Also included is a fault pin for open, short, and thermal shutdown failure reporting, which allows for parallel bus connection for up to 10 devices.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.