LM36923HEVM

Texas Instruments
595-LM36923HEVM
LM36923HEVM

Mfr.:

Description:
LED Lighting Development Tools LM36923HEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Modules
LM36923H
LM36923H
2.5 V to 5.5 V
LM36923H
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM36923HEVM White LED Driver Evaluation Module

Texas Instruments LM36923HEVM White LED Driver Evaluation Module (EVM) is designed to evaluate the LM36923H fully. The LM36923H is a highly efficient triple-string white LED backlight driver. The LM36923HEVM consists of the LM36923H with three strings of 13 white LEDs. Configuration jumpers provide a wide range of LED string configurations. The LED string current can be verified by measuring each LED string's voltage drop across 10Ω resistor. The Texas Instruments LM36923HEVM comes with a USB2ANY interface and GUI for out-of-the-box evaluation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.