4D-UPA

4D Systems
971-4D-UPA
4D-UPA

Mfr.:

Description:
Programmers - Universal & Memory Based Universal Programming Adaptor for IoD-09, gen4 Display Modules and uLCD-Display Modules for connecting module to a computer using a microUSB Cable

In Stock: 157

Stock:
157
Can Ship Immediately
On Order:
98
Expected 2026-05-18
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.77 $15.77
$13.81 $138.10

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Programmers - Universal & Memory Based
RoHS:  
Universal Programmers
IoD-09TH
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: IoD-09TH
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8517620000
ECCN:
EAR99

4D-UPA Universal Programmer

4D Sytems 4D-UPA Universal Programmer is an essential hardware tool to program, customize, and test the IoD-09TH display module. This programmer is used to program the IoD-09TH display module via workshop-4 or Arduino IDE. The 4D-UPA programmer is an interface for communicating serial data to the PC. This programmer also acts as a simple interface to power the IoD-09 display modules or to connect to other devices. The 4D-UPA programmer features an auto reset circuit and offers 'Reset' and 'Flash' buttons for flexibility.