VM820C

Bridgetek
895-VM820C
VM820C

Mfr.:

Description:
Daughter Cards & OEM Boards BT820 Credit Card Module, including MN820

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$196.82 $196.82

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Daughter Cards & OEM Boards
RoHS:  
Cards
Brand: Bridgetek
Dimensions: 85 mm x 54 mm
Interface Type: LVDS
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: VM Module
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: BT820
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

VM820C BT820 Credit Card Module

Bridgetek VM820C BT820 Credit Card Module is a baseboard for development modules designed specifically for Bridgetek’s EVE5 BT820 embedded video engine. Paired with the MN820 System-on-Module (SoM), the module demonstrates the BT820’s capabilities and supports developers in assessing the IC’s performance and functionality. Equipped with power and audio circuits, a bridge IC, and I/O connectors, the baseboard enables smooth communication with external devices.