PTC-04

Melexis
482-PTC-04
PTC-04

Mfr.:

Description:
Programmers - Universal & Memory Based Programming tool for Melexis devices

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,638.75 $1,638.75

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Programmers - Universal & Memory Based
RoHS:  
Universal Programmers
PTC Devices
48 V
Brand: Melexis
Interface Type: I2C
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Programmers - Universal & Memory Based
Series: PTC-04
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 1.678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
CNHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

PTC-04 Programmer for Melexis PTC Devices

Melexis PTC-04 Programmer for Melexis PTC Devices is designed to calibrate the Melexis families of programmable ICs. This programmer is designed to be easily adapted to a standard PC and an application module to allow the calibration of programmable sensor ICs within the operating environment. The PTC-04 programmer contains its programmable power supply and measurement circuitry. Like a standard EEPROM programmer, the PTC-04 adds many features such as 16-bit voltage, current measurement capability, and configuration options that will accommodate users from prototyping directly into production.

FEATURED PRODUCTS
MELEXIS