STLINK-V3PWR

STMicroelectronics
511-STLINK-V3PWR
STLINK-V3PWR

Mfr.:

Description:
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32

In Stock: 233

Stock:
233
Can Ship Immediately
On Order:
174
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$148.72 $148.72

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
RoHS:  
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 476.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

STLINK-V3PWR SMU & Debugger/Programmer for STM32

STMicroelectronics STLINK-V3PWR Source Measurement Unit (SMU) and Debugger/Programmer for STM32 is designed to synchronize code execution with real-time power consumption in STM32 applications. The STMicroelectronics STLINK-V3PWR SMU is ideal for power optimization and can function independently as an SMU, providing power and measuring the target application's current. The device maintains a stable output voltage during rapid current changes.