SI8380S-DC

Skyworks Solutions, Inc.
873-SI8380S-DC
SI8380S-DC

Mfr.:

Description:
Daughter Cards & OEM Boards Si838x PLC Input with SPI Interface Evaluation Daughter Card Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$125.94 $125.94

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughtercards
8-Channel PLC Input Isolator
Brand: Skyworks Solutions, Inc.
Description/Function: Si838x PLC Input Isolator SPI Evaluation Kit (Daughtercard Only)
Interface Type: SPI
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: Si838x
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Si838x
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
3B992

SI8380S-DC Daughter Card

Skyworks Solutions Inc. SI8380S-DC Daughter Card can evaluate the 8-channel Si8380S PLC input isolator with an SPI interface. Skyworks Solutions Inc. SI8380S-DC includes only the Si8380S daughter card, requiring the Si83xx SPI MB for operation. Control the system via the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC that interfaces with stack devices via USB. Each Si8380S daughter card features eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connectable with pluggable terminal blocks.

FEATURED PRODUCTS
SKYWORKS