8.06.25

Segger Microcontroller
943-8.06.25
8.06.25

Mfr.:

Description:
Sockets & Adapters SEGGER AVR SPI Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.17 $95.17

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Segger Microcontroller
Core: AVR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 8 bit
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: AVR SPI
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

AVR SPI Adapter

SEGGER Microcontroller AVR SPI Adapter is designed to enable connection between SEGGER Flasher Devices and Microchip Technology AVR Devices. The AVR SPI Adapter supports 6-pin and 10-pin Microchip headers. The AVR SPI Adapter also includes a jumper to select either a 3.3V or 5.0V power supply for the target device.