5.01.30

Segger Microcontroller
943-5.01.30
5.01.30

Mfr.:

Description:
Programmers - Processor Based Flasher Hub-4

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,806.80 $3,806.80

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Programmers - Processor Based
RoHS:  
Gang Programmer
Brand: Segger Microcontroller
Description/Function: Flasher Hub-4
Dimensions: 8.25 in x 6 in x 1.75 in
Interface Type: Ethernet, RS232, UART, USB
Packaging: Each
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Technical Resources

USHTS:
8471800000

Flasher Hub-4

SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming.  It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.