Starterkit-cKL-i7-7600U-M16G

ADLINK Technology
976-SKTCKLI77600U16G
Starterkit-cKL-i7-7600U-M16G

Mfr.:

Description:
Development Boards & Kits - x86 Starterkit-COM Express 6 PLUS with cExpress-KL-i7-7600U Compact size Type 6 module, H/P passive heatsink, 16GB DDR4 2133 non-ECC SODIMM, operating temperature 0C to 60C degree

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,872.65 $2,872.65

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - x86
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
Intel Core i7
cExpress-KL
Brand: ADLINK Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A001

cKL-i7-7600U-M16G Starter Kit

ADLINK Technology cKL-i7-7600U-M16G Starter Kit helps to get started with the cExpress-KL type 6 module. This kit includes cExpress-KL-i7-7600U compact size Type 6 module, high profile passive heatsink, and 16GB DDR4 2133 non-ECC SODIMM. The cKL-i7-7600U-M16G starter kit operates at a temperature range from 0°C to +60°C. The cExpress-KL-i7-7600U Type 6 modules feature the 64-bit 7th Generation Intel® Core™ i7 and Intel Celeron® Ultra-Low TDP processor.