EV81X90A

Microchip Technology
494-EV81X90A
EV81X90A

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC PIC32CM JH01 CPRO

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026-04-29
8
Expected 2026-05-11
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$128.37 $128.37

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC32CM
PIC32CM5164
Brand: Microchip Technology
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV81X90A PIC32CM Curiosity Pro Development Board

Microchip Technology EV81X90A PIC32CM Curiosity Pro Development Board evaluates the Microchip PIC32CM JH01 microcontroller. The Microchip Technology EV81X90A board offers a comprehensive set of features that make it easy to get started with the PIC32CM JH01's peripherals. The MCU integrates advanced features, including Secure Boot, and Functional Safety Features, including ECC and mBIST. The PIC32CM includes dual CAN FD interfaces, a peripheral touch controller (PTC) with Driven Shield+, and ADC, DAC, and analog comparators.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.