EV49S83A

Microchip Technology
579-EV49S83A
EV49S83A

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC PIC32MK MCM MC DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$56.37 $56.37

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Development Boards
PIC32MK MCM
Brand: Microchip Technology
Description/Function: DIMM Module
For Use With: Motor Control
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

EV49S83A PIC32 MK MCM Motor Control DIM

Microchip Technology EV49S83A PIC32 MK MCM Motor Control DIM features a 100-pin TQFP 32-bit PIC32MK MCM microcontroller, part of the PIC32MK family. The MCU supports up to two PMSM motors and CAN-FD. The Microchip Technology EV49S83A has on-chip op-amps. It enables on-chip and on-board current feedback using the Motor Control System (MCS) inverter board's op-amps for motor current feedback. It is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.