RH-OBC-1

VORAGO
466-RH-OBC-1
RH-OBC-1

Mfr.:

Description:
Development Boards & Kits - ARM VA10820 - Reference Design - Radiation Hardened OBC - CubeSat Board

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36,838.96 $36,838.96

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
VA10820
Reference Design Kits
ARM Cortex M0
VA10820
Brand: VORAGO
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HARDSIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543901500
ECCN:
9A515

RH-OBC-1 Radiation Hardened Board

VORAGO Technologies RH-OBC-1 Radiation Hardened (Rad-Hard) Board is a Pumpkin CubeSat kit bus compatible On Board Computer (OBC) / Command and Data Handling (C&DH) board. This board is designed with radiation-hardened components to mitigate the radiation effects, and the PCB's dimensions fit the CubeSat form factor design. The RH-OBC-1 board includes a VA10820 ARM Cortex-M0 MCU, two Infineon Technologies 256KB FRAMs, one Infineon 32MB serial NOR flash, one Intersil supervisor IC, and two LDO regulators.