STM32H753I-EVAL2

STMicroelectronics
511-STM32H753I-EVAL2
STM32H753I-EVAL2

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32H753XI MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H753I-EVAL
Evaluation Boards
ARM Cortex M7
STM32H743XIH6U, STM32H753XIH6U
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: High End Evaluation Boards
Dimensions: 172.72 mm x 141.6 mm
For Use With: STM32H743XI MCUs, STM32H753XI MCUs
Interface Type: Ethernet, I2C, RS-232, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arm Cortex
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8543900090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$824.54 $824.54