IZD0061

Red Pitaya
892-IZD0061
IZD0061

Mfr.:

Description:
Development Boards & Kits - ARM TI Starter kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,486.81 $2,486.81

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: Development Boards & Kits - ARM
RoHS:  
STEMlab 125-14
Starter Kits
ADC3664
Brand: Red Pitaya
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

STEMlab 125-14 TI Board

Red Pitaya STEMlab 125-14 TI Board features the Texas Instruments ADC3664 14-bit, 125MSps analog-to-digital converter (ADC), offering high signal-to-noise ratio (SNR), low power, low latency, and on-chip digital filtering and digital down conversion (DDC). Additional board components from TI include the DAC2904Y dual-channel digital-to-analog converter (DAC) and the LMK03318 programmable ultra-low jitter clock generator. STEMlab 125-14 leverages the key elements from TI to deliver low power consumption, high precision, and ultra-low jitter performance in a compact form factor. The board also has RF inputs and outputs and a Xilinx Z7020 field-programmable gate array (FPGA). Red Pitaya STEMlab 125-14 TI Board is ideally suited for advanced signal processing applications across lab automation, sensing, and photonics.