102991099

Seeed Studio
713-102991099
102991099

Mfr.:

Description:
Development Boards & Kits - ARM Azure Sphere MT3620 Development Kit_EU Version

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$131.43 $6,571.50

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
ARM Cortex A7, ARM Cortex M4
MT3620
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 85 mm x 50 mm x 16 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Azure Sphere MT3620 Development Kits

Seeed Studio Azure Sphere MT3620 Development Kits are MT3620 Microcontroller Unit (MCU) development boards that are specifically designed to support rapid prototyping. These development boards include two onboard antennas with antenna diversity and CR2032 Real-Time-Clock (RTC) with a 3V battery holder. The Azure Sphere MT3620 Development Kits also feature a four 12-bit ADC input I/O, one micro USB port for power supply and debug, and one 5V/1A DC power jack. The onboard module of Azure sphere MT3620 development kits consists of four user RGB LEDs, four system buttons, and the status LEDs. These development kits support both real-time requirement and application processors with built-in Microsoft security technology and connectivity.