HGD-TELEM433

NXP Semiconductors
771-HGD-TELEM433
HGD-TELEM433

Mfr.:

Description:
Development Boards & Kits - ARM Telemetry Radio for HoverGames Drone, 433Mhz (EU)

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
12
Expected 2026-06-03
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$72.71 $72.71

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Reference Design Kits
ARM Cortex M4F
RDDRONE-FMUK66
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935380156598
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525601050
ECCN:
EAR99

HoverGames Drone System Solution

NXP HoverGames Drone System Solution is a single, modular, and flexible NXP development platform with the RDDRONE-FMUK66 flight management unit at its base. The KIT-HGDRONEK66 Drone Kit is a complete carbon fiber quadcopter drone, providing the mechanical and other components needed to evaluate the RDDRONE-FMUK66. The RDDRONE-FMUK66 flight management unit adds BLDC motor control capabilities, an automated platform, and can be mounted on the Drone Kit. The KIT-HGDRONEK66 is a DIY professional development kit, detailed assembly is required, and software is not included.