CY8CKIT-062S4

Infineon Technologies
727-CY8CKIT-062S4
CY8CKIT-062S4

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$104.26 $104.26
$104.24 $521.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
ARM Cortex M0+, ARM Cortex M4
CY8C6244LQI-S4D92
Tray
Brand: Infineon Technologies
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670453
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CKIT-062S4 PSOC™ 62S4 Pioneer Kit

Infineon Technologies CY8CKIT-062S4 PSOC™ 62S4 Pioneer Kit is a low-cost hardware platform that enables users to design and debug applications using the PSOC 62 MCU CY8C62x4 (CY8C6244LQI-S4D92). The CY8C62x4 offers 150MHz Arm® Cortex®-M4 and 100MHz Arm Cortex-M0+ cores, 256KB of Flash, 128KB of SRAM, programmable analog blocks including two 12-bit SAR ADCs, programmable digital blocks, Full-Speed USB, a serial memory interface, a CAN-FD interface, and capacitive-sensing with CAPSENSE™.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.