ABX00045

Arduino
782-ABX00045
ABX00045

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta H7 Lite

In Stock: 55

Stock:
55 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$126.90 $126.90
250 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4, ARM Cortex M7
STM32H747XI
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Description/Function: Portenta H7 Lite
Dimensions: 66.04 mm x 25.4 mm
Interface Type: Ethernet, UART, USB Type-C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

Portenta H7 Lite

Arduino Portenta H7 Lite is a cost-effective solution designed for complex environments where radio communication is not suitable or possible. The H7 Lite is perfect for developers who want to leverage the computational power of the Portenta H7 without the need for video output or advanced security features.  The Portenta H7 Lite runs high-level code and real-time tasks simultaneously via two processors. For example, it can execute Arduino-compiled and MicroPython code at the same time and have the two cores communicate with one another.