NK-M483KG

Nuvoton
503-NK-M483KG
NK-M483KG

Mfr.:

Description:
Development Boards & Kits - ARM A development board of NuMicro M480 series.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.95 $43.95

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM Cortex M4F
M483KGCAE2A
Brand: Nuvoton
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001

M483 NuMicro® CAN Series Microcontrollers (MCUs)

Nuvoton M483 NuMicro® CAN Series Microcontrollers (MCUs) are low-power and high-performance MCUs embedded with up to 192MHz Arm® Cortex®-M4F core delivering 1.25DMIPS per MHz. These MCUs feature 256KB zero-wait state Flash that supports eXecute-Only-Memory (XOM) and 128KB embedded SRAM that provides multi-level retention in standby power-down mode. The M483 MCUs are integrated with two or three sets of CAN 2.0B interface, dual 12-bit 5MSPS ADC, and a camera interface. These MCUs operate from 1.8V to 3.6V voltage range and -40°C to 105°C temperature range. The M483 MCUs are compliant with IEC-60730 Class B standards. These MCUs are used in motor control, industrial control, Battery Management Systems (BMSs), and EV charging pile applications.

FEATURED PRODUCTS
NUVOTON