NT-MS51FB

Nuvoton
503-NT-MS51FB
NT-MS51FB

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051 MS51 series

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.06 $40.06

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Kits
8051
MS51FB9AE
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NuTiny-MS51FB Development Board

Nuvoton NuTiny-MS51FB Development Board evaluates the 8-bit high-performance 1T 8051-based microcontroller MS51 16K flash size series. This board consists of a NuMicro® 8051 MS51FB9AE platform and an onboard Nu-Link-Me debugger and programmer. The NuTiny-MS51FB board offers MS51FB9AE full-pin extension connectors and a diversified power supply option. This board allows users to quickly develop, easily program, and debug applications.

FEATURED PRODUCTS
NUVOTON