NK-ML56SD

Nuvoton
503-NK-ML56SD
NK-ML56SD

Mfr.:

Description:
Development Boards & Kits - 8051 An evaluation/development Kit for Nuvoton 8051

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.11 $69.11

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Boards
8051
ML56SD1AE
Brand: Nuvoton
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NuMaker-ML56SD Development Board

Nuvoton NuMaker-ML56SD Development Board is designed for ML56 NuMicro® Microcontrollers (MCUs) with touch key and LCD controller functions. This development board is used for project evaluation, prototype development, and validation with a power consumption monitoring function. The NuMaker-ML56SD platform consists of an ML56 evaluation board, an HTN-LCD panel module, and a Nu-Link2-Me debugger and programmer. This board includes Arduino UNO-compatible extension connectors and an ammeter connector for measuring the MCUs' power consumption. The NuMaker-ML56SD board provides an 8 x 28 COM/SEG LCD display function. This platform is used in applications such as home appliances, measurement devices, and thermostats.

FEATURED PRODUCTS
NUVOTON