OMGS3-01

Unexpected Maker
392-OMGS3-01
OMGS3-01

Mfr.:

Description:
Development Boards & Kits - Wireless OMGS3 ESP32-S3 Board/Module with onboard Antenna

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 76

Stock:
76 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.63 $27.63

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
RoHS:  
OMGS3
Development Boards
Bulk
Brand: Unexpected Maker
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

OMGS3 ESP32-S3 Microcontroller Module

Unexpected Maker OMGS3 ESP32-S3 Microcontroller Module features the ESP32-S3 module, measuring 25mm x 10mm. The Unexpected Maker OMGS3 has a dual-core 32-bit processor running at 240MHz, 2.4GHz WiFi (802.11b/g/n), and BLUETOOTH® LE 5.0 + Mesh. It includes 8MB QSPI Flash, 2MB extra QSPI PSRAM, and features like a 700mA 3.3V LDO regulator, low-power RGB LED, LiPo battery charging with an I2C fuel gauge, and USB Serial JTAG support. The OMGS3 is optimized for low-power battery usage, making it ideal for compact, energy-efficient projects.