BOOSTXL-CC2650MA

Texas Instruments
595-BOOSTXL-CC2650MA
BOOSTXL-CC2650MA

Mfr.:

Description:
Development Boards & Kits - Wireless BOOSTXL-CC2650MA

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.26 $57.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
BOOSTXL-CC2650MA
Development Kits
ARM Cortex M3
2.4 GHz
CC2650
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Wireless module development kit for rapid prototyping
For Use With: MSP432 MCU LaunchPad kit
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 96.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

BOOSTXL-CC2650MA BLE CC2650 Module BoosterPack

Texas Instruments BOOSTXL-CC2650MA SimpleLink™ BLE CC2650 Module BoosterPack is a plug-in module that is the quick and easy way to add BLUETOOTH® low energy (BLE) to your LaunchPad™ development kit. The user plugs the CC2650 module BoosterPack kit into the MSP432™ microcontroller (MCU) LaunchPad kit to get started. The Texas Instruments CC2650 module BoosterPack kit is programmed with wireless network processor software. This software allows the user to add Bluetooth low energy connectivity to any application using a simple UART interface. The module BoosterPack kit also includes a JTAG connection for programming and debugging the CC2650 module. This feature allows the user to develop any Bluetooth low-energy application on the CC2650 module.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.