STEVAL-BCNKT01V1

STMicroelectronics
511-STEVAL-BCNKT01V1
STEVAL-BCNKT01V1

Mfr.:

Description:
Development Boards & Kits - ARM BlueCoin Starter kit

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$130.35 $130.35

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STEVAL-BCNKT01V1
Starter Kits
ARM Cortex M4
STM32F446
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: BlueCoin starter kit
Interface Type: CAN, I2C, I2S, SAI, SDIO, SPI, UART, USB
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
5A992.C

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

BlueCoin Hearing & Motion Sensing

STMicroelectronics BlueCoin Hearing and Motion Sensing Platform is compatible with STM32 Open Development Environment and Open Software Expansion Libraries (SmartAcoustic1). The BlueCoin is specifically designed for development using Open.Audio libraries osxBlueVoice, osxAcousticEC, osxAcousticSL and osxAcousticBF.