DEV-16832

SparkFun
474-DEV-16832
DEV-16832

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun OpenLog Artemis

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$92.92 $92.92

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4F
Apollo3 Blue
Brand: SparkFun
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
3A991.a.2

DEV-16832 OpenLog Artemis

SparkFun DEV-16832 OpenLog Artemis is an open-source data logger that comes preprogrammed to automatically log IMU, GPS, serial data, and various pressure, humidity, and distance sensors. The SparkFun board automatically detects, configures, and logs Qwiic sensors and is specifically designed for users who need to capture a lot of data to a CSV.

SPX-15846 OpenLog Artemis

SparkFun SPX-15846 OpenLog Artemis (OLA) is an open-source data logger preprogrammed to automatically detect, configure, and log Qwiic sensors. This OpenLoog Artemis includes the ICM-20948 SPI interface and USB C with CH340E. The SPX-15846 OLA supports serial logging up to 921600bps and 9-axis IMU logging up to 250Hz. This OpenLog Artemis features 2-pin JST with LiPo charging, Qwiic connector with power control, optional external power switch, and SWD port. The SPX-15846 OLA operates at 20μA run current and 240uA sleep current. This OpenLog Artemis has a microSD socket supporting FAT32 and exFAT up to 512GB with power control and RTC 1mAhr battery backup.