EVALAG7010

Silvertel
480-EVALAG7010
EVALAG7010

Mfr.:

Description:
Development Boards & Kits - Other Processors Development Boards & Kits - Other Processors Eval Board for Ag7010 DC-DC Buck Converter

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$109.65 $109.65

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Development Boards & Kits - Other Processors
Evaluation Boards
Ag7010
Brand: Silvertel
Interface Type: I2C
Operating Supply Voltage: 8 V to 24 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EvalAg7010 Evaluation Board

Silvertel EvalAg7010 Evaluation Board can be powered using a DC power supply connected to either J5, J6, J7, or J14 connectors. The DC power supply is connected to the J5 and J7 via a banana connector, the J6 with bare wire, and the J14 via USB-C. Silvertel EvalAg7010 Evaluation Board is fitted with an Ag7010 high-efficiency buck converter for use in various point-of-load (PoL) and DC-DC converter applications.