SLWRB4162A

Silicon Labs
634-SLWRB4162A
SLWRB4162A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32MG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK6000A or SLWSTK6000B Starter Kit

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$75.22 $75.22

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
2.4 GHz
EFR32BG12
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.

BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board

Silicon Labs BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board allows for developing with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 10dBm output power.