102110839

Seeed Studio
713-102110839
102110839

Mfr.:

Description:
Development Boards & Kits - Other Processors NVIDIA Jetson Orin Nano Developer Kit

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$966.81 $966.81

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
Brand: Seeed Studio
Dimensions: 100 mm x 79 mm x 21 mm
Operating Supply Voltage: 19 VDC
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.

NVIDIA® Jetson Orin™ Nano Modules

Seeed Studio NVIDIA® Jetson Orin™ Nano Modules deliver up to 40 TOPS of AI performance in a small Jetson form factor, with power options between 7W and 15W. These modules are available in 8GB and 4GB versions with operation from -25°C to +90°C. The NVIDIA® Jetson Orin™ Nano Modules deliver up to 80X the performance of NVIDIA Jetson Nano modules.

NVIDIA® Jetson Orin™ Nano 8GB Developer Kit

Seeed Studio NVIDIA® Jetson Orin™ Nano 8GB Developer Kit is a compact Edge Artificial Intelligence (AI) board that offers up to 40 TOPS AI performance. This developer kit includes a Jetson Orin Nano 8GB module with a heat sink and a reference carrier board to accommodate all Orin Nano and Orin NX modules. The NVIDIA Jetson Orin Nano developer kit includes a 19V DC power supply, 802.11ac/abgn wireless network interface controller, and a start guide. The Jetson Orin Nano 8GB module features an NVIDIA Ampere architecture with 1024 CUDA cores, 32 tensor cores, and an 8GB 128-bit LPDDR5 68GB/s. The carrier board comprises various connectors, including two camera connectors that can handle 2-lane and 4-lane cameras.

NVIDIA® Jetson Orin™ Developer Kits

Seeed Studio NVIDIA® Jetson Orin™ Developer Kits provide a platform for the development of edge Artificial Intelligence (AI) and robotics. These kits offer 8X the performance of NVIDIA Jetson Nano/AGX Xavier™. The NVIDIA Jetson Orin developer kits include NVIDIA Ampere architecture with 1,024/2,048 CUDA and 32/64 tensor cores. These developer kits include a reference carrier board, power adapter, quick start guide, and 802.11ac/abgn wireless network interface controller.