RTK7EKA2E2S00001BE

Renesas Electronics
968-RTK7EKA2E2S001BE
RTK7EKA2E2S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Kit for RA2E2 MCU Group

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$82.54 $82.54

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA2E2
Evaluation Kits
RA2E2
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA2E2 Evaluation Kit

Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.