RTK7EKA8D1S01001BE

Renesas Electronics
968-RTK7A8D1S01001BE
RTK7EKA8D1S01001BE

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA8D1 Evaluation Kit for RA8D1

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$517.85 $517.85

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8D1
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA8D1 Evaluation Kit

Renesas Electronics RA8D1 Evaluation Kit is designed to evaluate the RA8D1 Arm® Cortex®-M85 MCUs. This evaluation kit operates at a frequency of 480MHz and in the 1.68V to 3.6V range. The kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with an on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.3" TFT color LCD with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats.