OSD32MP1-BRK

Octavo Systems
415-OSD32MP1-BRK
OSD32MP1-BRK

Mfr.:

Description:
Development Boards & Kits - ARM Flexible Prototyping Platform for the OSD32MP1 System in Package

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.63 $111.63

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: Development Boards & Kits - ARM
Development Platforms
ARM Cortex A7, ARM Cortex M4
STM32MP1
Bulk
Brand: Octavo Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 75 mm x 46 mm
Interface Type: UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

OSD32MP1-BRK Prototyping Platform For OSD32MP15x

Octavo Systems OSD32MP1-BRK Prototyping Platform is a development tool for the OSD32MP15x SiP (System in Package), which is based on the STMicroelectronics STM32MP1 Microprocessor. The OSD32MP15x SiP integrates the STM32MP15x Dual-Core Arm® Cortex®-A7 and an Arm Cortex-M4, plus power management, EEPROM, a MEMS oscillator, and passives into a single BGA package. The OSD32MP1-BRK Prototyping Platform allows developers to quickly build a proof of concept that more closely resembles their actual system without the need to build their own custom hardware.