S08PT60-EVK

NXP Semiconductors
771-S08PT60-EVK
S08PT60-EVK

Mfr.:

Description:
Development Boards & Kits - S08 / S12 S08PT60-EVK

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$50.39 $50.39

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS:  
Evaluation Kits
S08
S08P
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Microcontroller
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935389445598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

S08PT60-EVK Evaluation Kit

NXP Semiconductors S08PT60-EVK Evaluation Kit is cost-effective development hardware for the NXP S08P 5V 8-bit MCUs. The kit is powerful, with rich integrated peripherals to evaluate all features of S08P MCUs. The S08PT60-EVK Evaluation Kit offers onboard interfaces that include an RGB LED, a 6-axis digital accelerometer and magnetometer, an ambient temperature sensor, two capacitive touch pads, a potentiometer, two user push-buttons, and an IRDA transceiver.