OM13055UL

NXP Semiconductors
771-OM13055UL
OM13055UL

Mfr.:

Description:
Development Boards & Kits - ARM LPC800-MAX

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.77 $38.77

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
LPC81x
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: LPCXpresso812-MAX board for LPC81x family MCUs
Interface Type: I2C, JTAG/SWD, SPI, USART, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935301194598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473500000
USHTS:
8473301180
ECCN:
EAR99

LPCXpresso812 Dev Board (OM13055UL) for LPC802 MCU

NXP Semiconductors LPCXpresso812 Development Board (OM13055UL) for LPC802 MCU provides a powerful, flexible development platform to evaluate and prototype with the LPC81x MCUs. This end-to-end solution with an onboard LPC812 Cortex-M0+ microcontroller enables users to develop applications from initial evaluation to final production. The LPCXpresso812-MAX features a simplified Eclipse-based IDE and low-cost target boards, including an attached JTAG debugger.

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).