MCIMX6ULL-EVK

NXP Semiconductors
841-MCIMX6ULL-EVK
MCIMX6ULL-EVK

Mfr.:

Description:
Development Boards & Kits - ARM i.mx6ULL Eval Kit

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$335.34 $335.34

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 6
Evaluation Kits
ARM Cortex A7
i.MX 6UltraLite
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: FXLS8471Q, MAG3110
Interface Type: JTAG, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935331749598
Unit Weight: 607.824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCIMX6ULL-EVK Evaluation Kit

NXP Semiconductors MCIMX6ULL-EVK Evaluation Kit is a demonstration and development platform based on the i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. The MCIMX6ULL-EVK Evaluation Kit can be used to enable an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small, low-cost package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.