EV02G02A

Microchip Technology
579-EV02G02A
EV02G02A

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC dsPIC33AK128MC106 GP DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 69

Stock:
69 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.46 $28.46

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Demonstration Boards
dsPIC33AK128MC106
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EV02G02A Demonstration Board

Microchip Technology EV02G02A Demonstration Board is designed to demonstrate the capabilities of the dsPIC33AK128MC106 family. This board provides support for the entire dsPIC33AK128MC106 DSC family. The dsPIC33AK128MC106 Dual In-Line Module (DIM) reduces socketing insertion force and key design ensures correct board orientation.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.