EV01E86A

Microchip Technology
579-EV01E86A
EV01E86A

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC PIC18F56Q24-CNANO

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.64 $15.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC18F56Q24
Bulk
Brand: Microchip Technology
Interface Type: USB
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC18-Q24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

PIC18F56Q24 Curiosity Nano Evaluation Kit

Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation Kit (EV01E86A) includes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips. This kit provides access to the intelligent analog and core independent peripherals on the PIC18F56Q24 microcontroller. The PIC18-Q24 family microcontrollers are ideal for sensor-interfacing, real-time control, and communication applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.