KP72B340A-D1003

Kneron
827-KP72B340A-D1003
KP72B340A-D1003

Mfr.:

Description:
Development Boards & Kits - Other Processors KL720 USB stick - KNEO STEM

In Stock: 63

Stock:
63 Can Ship Immediately
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$202.54 $202.54

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 70 mm x 25 mm
Interface Type: SPI, UART
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

KL720 USB Dongle

Kneron KL720 USB Dongle offers 128MB embedded memory and features a KP72B340A-D1003 chipset. This USB dongle supports 64-bit Windows®,  64-bit Linux, and  64-bit Raspberry Pi operating system. The KL720 USB dongle operates at 0°C to 40°C temperature range and is stored at 0°C to 70°C temperature range. This USB dongle is CE/FCC certified.