KITT2GC-2D-6MLITE

Infineon Technologies
726-KITT2GC-2D6MLITE
KITT2GC-2D-6MLITE

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board for the TRAVEO T2G CYT4DN device with on-board Miniprog4 for program and debug functionalities

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13
Can Ship Immediately
On Order:
3
Expected 2026-02-27
4
Expected 2026-03-06
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$541.95 $541.95

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS: N
CYT4DN
Evaluation Boards
ARM Cortex M0+
TRAVEO™ T2G CYT4DN
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: TRAVEO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

KIT_T2G_C-2D-6M_LITE Kit

Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit is designed to evaluate the features and functionalities of the CYT4DN microcontroller. This TRAVEO™ T2G cluster 6M kit consists of a TRAVEO™ T2G CYT4DN microcontroller, an HDMI interface, an EZ-USB™ FX3, external memories, and an onboard Ethernet PHY. The KIT_T2G_C-2D-6M_LITE kit includes an onboard programmer/debugger (KitProg3), three user LEDs, one potentiometer, two user push buttons, two Type-C® connectors, and a MIPI CSI2 connector. This kit is used in cockpits, instrument clusters, two-wheelers, and Commercial Construction and Agriculture Vehicles (CCVs).