PKG900000001101

Gumstix
333-PKG900000001101
PKG900000001101

Mfr.:

Description:
Development Boards & Kits - ARM The Gumstix Jetson Nano Development Board, powered by the NVIDIA Jetson Nano running a Quad-core ARM A57.

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$260.95 $1,304.75

Product Attribute Attribute Value Select Attribute
Gumstix
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ARM Cortex A57
Jetson Nano
Brand: Gumstix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART
Operating Supply Voltage: 20 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A003.c

Jetson Nano Development Board

Gumstix Jetson Nano Development Board is powered by the NVIDIA Jetson Nano running a Quad-core Arm® A57. The Jetson Nano Board is designed for frequently used interfaces such as HDMI, USB 3.0, and Ethernet connectors as well as others. Gumstix Jetson Nano Development Board is the perfect starting point for an edge AI project.