S08PB16-EVK

NXP Semiconductors
771-S08PB16-EVK
S08PB16-EVK

Mfr.:

Description:
Development Boards & Kits - S08 / S12 S08PB16-EVK

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.99 $53.99

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS:  
Evaluation Kits
S08
S08PB, S08PLS
Brand: NXP Semiconductors
Data Bus Width: 8 bit
For Use With: MCUs
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935389443598
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

S08PB16-EVK Evaluation Kit

NXP Semiconductors S08PB16-EVK Evaluation Kit is designed for S08PB16 and S08PLS 5V 8-bit MCUs. The S08PB16-EVK Kit is small yet powerful, with rich integrated peripherals to evaluate all S08PB and S08PLS MCUs features. The S08PB16-EVK supports OSBDM to flash programs and run control, debugging without an external debug tool. This NXP kit provides an expansion board option, including FRDM-MC-LVBLDC for motor control.

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.