MAX28200WEVKIT#

Analog Devices / Maxim Integrated
700-MAX28200WEVKIT#
MAX28200WEVKIT#

Mfr.:

Description:
Development Boards & Kits - Other Processors 16-BIT MICRO WITH ADC AND I2C EVAL

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$218.49 $218.49

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MAX28200
Evaluation Kits
RISC
MAX28200
Bulk
Brand: Analog Devices / Maxim Integrated
Data Bus Width: 16 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MAXQ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX28200WEVKIT Evaluation Kit

Analog Devices MAX28200WEVKIT Evaluation Kit provides access to the features of the MAX28200 in a tiny, easy-to-use board. The ROM-based bootloader is accessed through JTAG or an I2C interface. Connectors are provided for a host bus adapter, the DS9481P programming tool, and JTAG. Board power can be supplied by USB, host bus adapter, JTAG, or the DS9481P programming tool. This board provides a powerful processing subsystem in a tiny space that can be easily integrated into various applications.