DEV-15583

SparkFun
474-DEV-15583
DEV-15583

Mfr.:

Description:
Development Boards & Kits - ARM Teensy 4.0

This product may require additional documentation to export from the United States.

In Stock: 288

Stock:
288 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.89 $36.89

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Development Boards
ARM Cortex M7
i.MX RT1062
Brand: SparkFun
Interface Type: CAN, I2C, I2S, SDIO, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 142.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Teensy 4.0 Development Board

SparkFun Teensy 4.0 Development Board is designed to evaluate the NXP IMXRT1062 chip and features an Arm® Cortex®-M7 processor. This development board consumes 100mA and offers dynamic clock scaling support, power on/off management, RTC for date/time, and can be overclocked above 600MHz. The teensy 4.0 board consists of 1024K RAM, 2048K flash, 2 USB ports, 3 CAN bus, 3 I2C ports, 2 I2S ports, and 1 S/PDIF port. SparkFun Teensy 4.0 includes 32 DMA pins, a programmable FlexIO, and a pixel processing pipeline.