RTK7TBS3A6S00001BU

Renesas Electronics
968-YSTBS3A6E10
RTK7TBS3A6S00001BU

Mfr.:

Description:
Development Boards & Kits - ARM TB-S3A6 Target Board for Synergy S3A6

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.55 $57.55

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
S5D5
Development Kits
ARM Cortex M4
R7FS3A6783A01CFP
Bulk
Brand: Renesas Electronics
Data Bus Width: 32 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Synergy
Unit Weight: 178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473500000
MXHTS:
84715001
ECCN:
3A991.a.2

TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU)

Renesas Electronics TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU) enables users to evaluate, prototype, and develop IoT devices based on the Synergy™ S3A6 48MHz Arm® Cortex®-M4 Microcontrollers. These devices provide a host of analog and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the S3A6 MCUs with access to all pins, standardized expansion ports, and preinstalled demo software.