EAK00380

Embedded Artists
924-EAK00380
EAK00380

Mfr.:

Description:
Development Boards & Kits - ARM

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$411.84 $411.84

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M4, ARM Cortex M7
i.MX RT1176 uCOM
Bulk
Brand: Embedded Artists
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

iMX RT1176 uCOM Board

Embedded Artists iMX RT1176 uCOM Board provides a quick and easy solution for implementing a high-performance Arm® Cortex®-M7/M4 based design. This board is the highest performing Cortex-M solution with real-time operation and an applications processor level of functionality that delivers 6468 CoreMark/2974 DMIPS at 1000/400MHz. The iMX RT1176 board features very low dynamic power consumption that is enabled by an integrated DC-DC converter and efficient power gating. This board consists of a 2D vector graphics core and display interfaces that support up to 1920 x 1080 pixel resolution at 30Hz. The iMX RT1176 uCOM board offers high security enabled by AES-128/256, elliptical curve cryptography, RSA-4096 encryption algorithms, hashing acceleration for SHA-256/512, and on-the-fly QSPI flash decryption. Typical applications include graphical interface solutions for home, building and industrial control, communication solutions, and connected real-time systems.