3403

Adafruit
485-3403
3403

Mfr.:

Description:
Development Boards & Kits - ARM Feather M0 Express

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
478
Expected 2026-05-26
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.62 $30.62

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Feather
Evaluation Boards
ARM Cortex M0+
ATSAMD21G18
Brand: Adafruit
Data Bus Width: 32 bit
Dimensions: 51 mm x 22.8 mm x 7.3 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85367000
ECCN:
EAR99

Feather M0 Express

Adafruit Feather M0 Express is designed for use with CircuitPython, a beginner-oriented flavor of MicroPython. CircuitPython is small but is a full-featured version of the popular Python programming language specifically for use with circuitry and electronics. The board can also be used with Arduino IDE. The Feather M0 is based around the ATSAMD21G18 Arm® Cortex®-M0 Processor, clocked at 48MHz and 3.3V logic, the same as in the Arduino Zero. This chip has a whopping 256K of FLASH (8x more than the Atmega328 or 32u4) and 32K of RAM (16x as much). This chip has a built-in USB, so it has a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.