NUCLEO-F446ZE

STMicroelectronics
511-NUCLEO-F446ZE
NUCLEO-F446ZE

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F446ZE MCU, supports Arduino, ST Zio & m

In Stock: 152

Stock:
152 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.98 $30.98

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-F446ZE
Development Boards
ARM Cortex M4
STM32F446ZET6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: STM32 nucleo board
For Use With: STM32F
Interface Type: USART, USB
Operating Supply Voltage: 3.3 V, 5 V, 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo-144 Development Boards

STMicroelectronics STM32 Nucleo-144 Development Boards are designed to build prototypes by choosing various combinations of performance and power consumption features provided by the STM32 MCU. These boards come with expansion connectors that include ST Zio connector and ST Morpho headers. This ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals. Whereas ST Morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger or programmer. STMicroelectronics STM32 Nucleo-144 Development Boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.