MAX32675EVKIT#

Analog Devices / Maxim Integrated
700-MAX32675EVKIT#
MAX32675EVKIT#

Mfr.:

Description:
Development Boards & Kits - ARM EVALUATOIN KIT FOR THE MAX32675

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$310.81 $310.81

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32675
ARM Cortex M4
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: JTAG, Micro USB, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MAX32675 Evaluation Kit

Analog Devices MAX32675 Evaluation Kit is used to evaluate the MAX32675 microcontroller. The Analog Devices microcontroller is a highly integrated, mixed-signal, ultralow-power microcontroller designed for industrial and medical sensors. It contains an integrated, low-power HART modem. This enables the bidirectional transfer of digital data over a current loop, to/from industrial sensors for configuration and diagnostics.