X-NUCLEO-GFX02Z1

STMicroelectronics
511-X-NUCLEO-GFX02Z1
X-NUCLEO-GFX02Z1

Mfr.:

Description:
Display Development Tools Display expansion board for STM32 Nucleo with Zio connector

In Stock: 36

Stock:
36
Can Ship Immediately
On Order:
38
Expected 2026-03-26
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.61 $55.61

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Development Tools
RoHS:  
Expansion Boards
STM32
Parallel
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543909000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.b.1.a

X-NUCLEO-GFX02Z1 Display Expansion Board

STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board is used to add a graphic user interface (GUI) to STM32 Nucleo-144 boards. The board features a 2.2" 8-bit parallel interface TFT display, and a 64-Mbit Q-SPI NOR Flash memory for storing graphic images, texts, and textures. The expansion board also offers a joystick for GUI navigation.